VishayCWR06KC105KBCondensateur au tantale massif
Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) Pad SMD (0.1%FR) 6.5 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 25VDC | |
| 6.5 | |
| Standard | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 5.08 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 5.08 | |
| 1.27 | |
| 1.27 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06KC105KB tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. This product is 5.08 mm long, 1.27 mm tall and 1.27 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%. It is reliable with a failure rate grade of B.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

