10-25% de reduction
BournsCW201212-18NJInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.018u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.2 | |
| 50 | |
| 500M | |
| 3300M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Save valuable space on a PCB with this chip CW201212-18NJ surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 80m Ohm. This device utilizes wirewound technology. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.4G Hz. It has a tolerance of 5%. It has an inductance of 18n H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

