VishayCW01010R00JE12Résistance simple fixée par alésage
Res Wirewound 10 Ohm 5% 10W ±30ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 9.52 | |
| 45.24 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CW01010R00JE12 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 10 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%. The CW01010R00JE12 part has an axial termination style. This product is 47.62 mm long. This device utilizes wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

