Stackpole ElectronicsCV250K07BVaristance
Var MOV 250VAC/320VDC 1200A 390V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 10 | |
| 1200 | |
| 180 | |
| 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 5 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
A nonlinear resistor this CV250K07B MOV manufactured from SEI Stackpole Electronics will change resistance. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 650 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 390 V. This product is 11.5 mm tall and 5 mm deep with a diameter of 9 mm. Its capacitance value is 180pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. Its tolerance voltage is 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

