AmphenolCTVS07RF-9-35PA-LCConnecteur circulaire
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-35 | |
| 22-28 | |
| Yes | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 9.891 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 30.45 | |
| 31.72 | |
| 26.97 | |
| 26.97 |
By using this subminiature cylindrical CTVS07RF-9-35PA-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 9-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. This device has a maximum current rating of 5 A. This product is 31.23 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

