AmphenolCTVS07RF-17-26PConnecteur circulaire
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 27.771 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.73 | |
| 31.9 | |
| 41.28 | |
| 41.28 |
This mil-dtl-38999 circular CTVS07RF-17-26P connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 26 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-26. It has a straight body orientation. It uses the crimp termination method. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
