AmphenolCTVS07RF-13-98SCConnecteur circulaire
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 13-98 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 22.657 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.38 | |
| 31.9 | |
| 34.93 | |
| 34.93 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVS07RF-13-98SC connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 10 contacts that are plated with gold. Its shell size is 13-98. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
