AmphenolCTVS06RF-25-26SConnecteur circulaire
Conn Circular SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 25 | |
| 25 | |
| SKT | |
| Crimp | |
| 25-26 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 500 | |
| 48 | |
| 31.34 |
Use this mil-dtl-38999 circular CTVS06RF-25-26S connector from Amphenol to connect peripherals to your device. Its shell size is 25-26. This socket type connector has 25 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

