AmphenolCTVS06RF-23-35SConnecteur circulaire
Conn Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 60.971 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
By using this mil-dtl-38999 circular CTVS06RF-23-35S connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 23-35. It has a plug type gender. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

