AmphenolCTVS06RF-15-97P(LC)Connecteur circulaire
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Crimp | |
| 15-97 | |
| Yes | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31.34 |
This mil-dtl-38999 circular CTVS06RF-15-97P(LC) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This PL connector has 12 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-97. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 32.5 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

