AmphenolCTVS06RF-11-98PCConnecteur circulaire

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVS06RF-11-98PC connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 6 contacts that are plated with gold. Its shell size is 11-98. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.