AmphenolCTVPS00RF-13-4SConnecteur circulaire
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 13-4 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 28.9 | |
| 28.9 |
This mil-dtl-38999 circular CTVPS00RF-13-4S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector has 4 contacts that are plated with gold. Its shell size is 13-4. It has a receptacle type gender. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

