AmphenolCTVP00RW-15-18PConnecteur circulaire
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| No | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 18.234 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 31.3 | |
| 31.3 |
This input/output mil-dtl-38999 circular CTVP00RW-15-18P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 18 contacts that are plated with gold. Its shell size is 15-18. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

