AmphenolCTV06RW-13-35S-L/CConnecteur circulaire
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| Yes | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 18.515 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 29.4 | |
| 31.34 |
This mil-dtl-38999 circular CTV06RW-13-35S-L/C connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 13-35. This product is 31.34 mm long with a diameter of 29.4 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

