| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| 1.1 | |
| 3.5 | |
| 10000 | |
| 1 | |
| 76@4.5V | |
| 1.04@4.5V | |
| 0.15 | |
| 180@6V | |
| 500 | |
| 41 | |
| 25 | |
| 66 | |
| 28 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.8 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35(Max) |
| Largeur du paquet | 1.04(Max) |
| Longueur du paquet | 0.64(Max) |
| Carte électronique changée | 3 |
| Conditionnement du fournisseur | PicoStar |
| 3 | |
| Forme de sonde | No Lead |
Amplify electronic signals and switch between them with the help of Texas Instruments' CSD23382F4 power MOSFET. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This device utilizes femtofet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

