VishayCSC08A03100RGPARéseaux et matrices de résistance
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100 | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Use this CSC08A03100RGPA resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 100 Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The CSC08A03100RGPA part has a pin termination style. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

