VishayCSC08A0122K0GPARéseaux et matrices de résistance
Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 22K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this CSC08A0122K0GPA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The CSC08A0122K0GPA part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

