onsemiCS5171GDR8GConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CS5171GDR8G | |
| Automotive | No |
| PPAP | No |
| Step Up|Step Down|Non-Inverting|Inverting | |
| 310 | |
| Yes | |
| 1 | |
| 1.5 | |
| 2.7 | |
| 30 | |
| 2.7 to 30 | |
| 0.03%/V | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down CS5171GDR8G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 30 V. By operating at a line regulation of 0.03%/V you can provide a constant voltage at your output. This part offers a switching frequency of 310 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of 0 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

