AmphenolCS3106A-18-1PConnecteur circulaire

Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port

This mil-dtl-5015 circular CS3106A-18-1P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 18-1. This PL connector's 10 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This product is 49.22 mm long with a diameter of 33.85 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

Import TariffMay apply to this part

18 pièces: Livraison en 5 jours

    Total$22.47Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 18 pièces
      • Price: $22.4658

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.