AmphenolCS3106A-18-66PConnecteur circulaire
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder Cup | |
| 18-66 | |
| 0-22 | |
| No | |
| Copper Alloy/Constantan | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 33.85 | |
| 49.22 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular CS3106A-18-66P connector from Amphenol. Its shell size is 18-66. It has a plug type gender. This PL connector's 10 contacts that are made out of copper alloy/constantan and plated with silver. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 33.85 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

