AmphenolCS3102A-40-73SConnecteur circulaire
Conn Cylindrical Circular SKT 61 POS Solder Cup ST Box Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Solder Cup | |
| 40-73 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 69.85 | |
| 69.85 |
Make a solid connection with this mil-dtl-5015 circular CS3102A-40-73S connector from Amphenol. Its shell size is 40-73. This socket type connector's 61 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 38.88 mm long, 69.85 mm tall and 69.85 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
