AmphenolCS3102A-28-84SXConnecteur circulaire
Conn Cylindrical Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder | |
| 28-84 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Cadmium Chromate | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 38.88 | |
| 50.8 | |
| 50.8 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular CS3102A-28-84SX connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-84. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

