AmphenolCS3102A-14S-7PConnecteur circulaire
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 14S-7 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 27.78 | |
| 30.17 | |
| 30.17 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular CS3102A-14S-7P connector from Amphenol. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 14S-7. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
