AmphenolCS3101A-32-64PConnecteur circulaire
Conn Cylindrical Circular PIN 54 POS Solder Cup ST Cable Mount 54 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 54 | |
| 54 | |
| PIN | |
| Solder Cup | |
| 32-64 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 50.69 | |
| 54.78 |
This mil-dtl-5015 circular CS3101A-32-64P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 32-64. This PL connector's 54 contacts that are made out of copper alloy and plated with silver. This product is 54.78 mm long with a diameter of 50.69 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

