50-75% de réduction

BournsCRL0603-FW-R270ELFRésistance fixe à montage sur surface unique

Res Thick Film 0603 0.27 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

This is a CRL0603-FW-R270ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 270m Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

3 453 pièces: Prêt à être expédié le lendemain

    Total$60.43Price for 3453

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1632+
      Manufacturer Lead Time:
      14 semaines
      Minimum Of :
      3453
      Maximum Of:
      3453
      Country Of origin:
      Taïwan
         
      • Price: $0.0175
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1632+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Taïwan
      • In Stock: 3 453 pièces
      • Price: $0.0175

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.