VishayCRCW2512300KJNEGRésistance fixe à montage sur surface unique

Res Thick Film 2512 300K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive

This is a CRCW2512300KJNEG fixed single surface-mount resistor from Vishay. This product has a resistance value of 300K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

49 pièces: Livraison en 2 jours

    Total$0.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      49
      Country Of origin:
      Israël
         
      • Price: $0.0138
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 49 pièces
      • Price: $0.0138

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.