25-50% de réduction

VishayCRCW2512274RFKEGRésistance fixe à montage sur surface unique

Res Thick Film 2512 274 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

The CRCW2512274RFKEG fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 274 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

2 326 pièces: Prêt à être expédié le lendemain

    Total$0.02Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2244+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      1756
      Country Of origin:
      Israël
         
      • Price: $0.0157
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2244+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 1 756 pièces
      • Price: $0.0157
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2045+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Israël
      • In Stock: 570 pièces
      • Price: $0.0330

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.