VishayCRCW25121K00JNTGRésistance fixe à montage sur surface unique

Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW25121K00JNTG fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 5%. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

4 664 pièces: Livraison en 2 jours

    Total$0.05Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2024+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      1959
      Country Of origin:
      Israël
         
      • Price: $0.0543
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2024+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 1 959 pièces
      • Price: $0.0543
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2024+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Israël
      • In Stock: 2 705 pièces
      • Price: $0.1513

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.