VishayCRCW20102K20JNEFHPRésistance fixe à montage sur surface unique

Res Thick Film 2010 2.2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW20102K20JNEFHP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 165 W. This product has a resistance value of 315 Ohm. Its temperature coefficient is Tool bag ppm/°C. It is reliable with a failure rate grade of Updated.

Import TariffMay apply to this part

Total en stock: 15 065 pièces

Regional Inventory: 3 065

    Total$0.09Price for 1

    3 065 en stock: Livraison en 3 jours

    • Service Fee  $7.00

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2252+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      3065
      Country Of origin:
      Israël
         
      • Price: $0.0867
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2252+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 3 065 pièces
      • Price: $0.0867
    • (4000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2341+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Israël
      • In Stock: 12 000 pièces
      • Price: $0.022

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.