VishayCRCW20101R20JNEFRésistance fixe à montage sur surface unique

Res Thick Film 2010 1.2 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive

This is a CRCW20101R20JNEF fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.2 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0273
    1. 4000+$0.0273

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.