10-25% de reduction

VishayCRCW120633K2FKTARésistance fixe à montage sur surface unique

Res Thick Film 1206 33.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW120633K2FKTA fixed single surface-mount resistor from Vishay. This product has a resistance value of 33.2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

4 475 pièces: Prêt à être expédié le lendemain

    Total$0.00Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1703+
      Manufacturer Lead Time:
      14 semaines
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Israël
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1703+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Israël
      • In Stock: 9 pièces
      • Price: $0.0007
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1703+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Israël
      • In Stock: 4 466 pièces
      • Price: $0.0262

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.