VishayCRCW08051K50FKEAHPRésistance fixe à montage sur surface unique

Res Thick Film 0805 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW08051K50FKEAHP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Total en stock: 12 851 pièces

Regional Inventory: 2 851

    Total$0.03Price for 1

    2 851 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      2851
      Country Of origin:
      Israël
         
      • Price: $0.0257
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 2 851 pièces
      • Price: $0.0257
    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2543+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 10 000 pièces
      • Price: $0.0295

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.