VishayCRCW06031R05FKEARésistance fixe à montage sur surface unique

Res Thick Film 0603 1.05 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW06031R05FKEA fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.05 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

15 000 pièces: Livraison en 2 jours

    Total$23.00Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2548+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 15 000 pièces
      • Price: $0.0046

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.