10-25% de reduction

VishayCRCW040282K5FKTDRésistance fixe à montage sur surface unique

Res Thick Film 0402 82.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW040282K5FKTD fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 82.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

7 542 pièces: Livraison en 2 jours

    Total$0.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1743+
      Manufacturer Lead Time:
      14 semaines
      Minimum Of :
      1
      Maximum Of:
      7542
      Country Of origin:
      Israël
         
      • Price: $0.0099
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1743+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Israël
      • In Stock: 7 542 pièces
      • Price: $0.0099

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.