SumidaCR54NP-221KCInducteur à montage en surface
Inductor Power Unshielded Drum Core 220uH 10% 1KHz Ferrite 0.35A 1.57Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 10% | |
| 1K | |
| 0.35 | |
| 0.35 | |
| 1.57 | |
| 5.73M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.6 | |
| 4.85 |
Make any circuit look clean and compact using this power CR54NP-221KC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5.73M(Typ) Hz. This product is 6.1 mm long, 4.85 mm tall and 5.6 mm deep. This device is made with drum core technology. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1.57 Ohm. It has an inductance of 220u H. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

