SumidaCR43NP-220MCInducteur à montage en surface
Inductor Power Unshielded Drum Core 22uH 20% 2.52MHz Ferrite 0.68A 0.378Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 2.52M | |
| 0.68 | |
| 0.68 | |
| 0.378 | |
| 23M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power CR43NP-220MC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 378m Ohm. This device is made with drum core technology. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 23M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 22u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

