BournsCR1206-FX-2701ELFRésistance fixe à montage sur surface unique

Res Thick Film 1206 2.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this CR1206-FX-2701ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 25000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0081
    1. 25000+$0.0081
    2. 30000+$0.0079
    3. 50000+$0.0078
    4. 60000+$0.0077
    5. 75000+$0.0076
    6. 100000+$0.0075

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.