10-25% de reduction

BournsCR0603-JW-183ELFRésistance fixe à montage sur surface unique

Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a CR0603-JW-183ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 18K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

2 070 pièces: Livraison en 2 jours

    Total$0.00Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1835+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      2070
      Country Of origin:
      Taïwan
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1835+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 2 070 pièces
      • Price: $0.0040

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.