25-50% de réduction

VishayCMF605K0000BHEKRésistance simple fixée par alésage

Res Metal Film 5K Ohm 0.1% 1W ±50ppm/°C Epoxy AXL Bulk

Look no further than Vishay's CMF605K0000BHEK fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 5K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.74 mm long. This device utilizes metal film technology. The CMF605K0000BHEK part has an axial termination style. This part has an operating temperature of -55 to 175 °C.

14 pièces: Livraison en 2 jours

    Total$0.48Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2204+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 14 pièces
      • Price: $0.4788

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.