VishayCMF6010M000FKEK112Résistance simple fixée par alésage
Res Metal Film 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 10M | |
| 1% | |
| 500 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 175 | |
| ±100 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 8.74 | |
| 0.5 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CMF6010M000FKEK112 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 1 W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C. This device is made with metal film technology. The CMF6010M000FKEK112 part has an axial termination style. This product is 8.74 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

