VishayCMF555K6200FHEBRésistance simple fixée par alésage

Res Metal Film 5.62K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CMF555K6200FHEB fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 5.62K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CMF555K6200FHEB part has an axial termination style. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. This product is 6.1 mm long. This device utilizes metal film technology.

Import TariffMay apply to this part

6 pièces: Prêt à être expédié le lendemain

    Total$0.03Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1719+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      États Unis
         
      • Price: $0.0348
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1719+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      États Unis
      • In Stock: 6 pièces
      • Price: $0.0348

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.