10-25% de reduction

VishayCMF5549K900FKEBRésistance simple fixée par alésage

Res Metal Film 49.9K Ohm 1% 0.6W ±100ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the CMF5549K900FKEB fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 49.9K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CMF5549K900FKEB part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long.

220 pièces: Prêt à être expédié le lendemain

    Total$0.23Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1905+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1
      Maximum Of:
      220
      Country Of origin:
      États Unis
         
      • Price: $0.2332
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1905+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      États Unis
      • In Stock: 220 pièces
      • Price: $0.2332

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.