VishayCMF552K2000FHEBRésistance simple fixée par alésage

Res Metal Film 2.2K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CMF552K2000FHEB fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. This product is 6.1 mm long. The CMF552K2000FHEB part has an axial termination style. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 semaines
    • Price: $0.2739
    1. 1000+$0.2739
    2. 5000+$0.1665

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.