VishayCMF55261R00BEEBRésistance simple fixée par alésage

Res Metal Film 261 Ohm 0.1% 0.6W ±25ppm/°C Epoxy AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CMF55261R00BEEB fixed single through-hole resistor. This product has a resistance value of 261 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 175 °C. The CMF55261R00BEEB part has an axial termination style. This product is 6.1 mm long. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 semaines
    • Price: $0.8191
    1. 1000+$0.8191
    2. 5000+$0.6241

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.