BournsCMF-RL10-10-0Fusible PTC réinitialisable
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 3 | |
| 0.15 | |
| 0.3 | |
| 0.45@3A | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 9.5 X 4.5 | |
| Opposing Crimp Standoff | |
| 0.6 | |
| 9.5(Max) | |
| 4.5(Max) | |
| 13.5(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this CMF-RL10-10-0 positive temperature coefficient device from Bourns, without the need to replace any fuses. This part has a lead diameter of 0.6(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 4.5(Max) mm deep. This product's terminal pitch is 5(nom) mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

