onsemiCM1223-02SRSuppresseurs ESD
ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 8.8(Typ)@8/20us | |
| 1@8/20us | |
| 1 | |
| 225 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.07(Max) mm |
| Largeur du paquet | 1.4(Max) mm |
| Longueur du paquet | 3.05(Max) mm |
| Carte électronique changée | 4 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-143 |
| 4 | |
| Forme de sonde | Gull-wing |
Protect your investments from electrostatic discharge by implementing this diode array CM1223-02SR ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 8.8(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc/±15(Min)@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1.5 pF. It is made in a dual configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

