onsemiCM1213A-04SOSuppresseurs ESD
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SC-74 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 9.9(Typ)@8/20us | |
| 1 | |
| 225 | |
| 2 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 mm |
| Largeur du paquet | 1.5 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-74 |
| 6 | |
| Forme de sonde | Gull-wing |
This diode array CM1213A-04SO ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 9.9(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 2 pF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.