50-75% de réduction
PanduitCLT62F-C20Accessoires de câble
Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Corrugated Loom Tubing | |
| Black | |
| Polyethylene | |
| -40 | |
| 50 | |
| Roll | |
| 21.1 | |
| 30480 |
Easily make a good cable installation with this corrugated loom tubing CLT62F-C20 cable accessory from Panduit. This part has an operating temperature range of -40 to 50 °C. This product is 30480 mm long with a diameter of 21.1 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

