SamtecCLP-118-02-L-DHEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 36 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube

Mounting this socket strip CLP-118-02-L-DH header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. CLP-118-02-L-DH is housed in black liquid crystal polymer. This product is 23.29 mm long, 3.43 mm tall and 4.57 mm deep.

Import TariffMay apply to this part

18 pièces: Livraison en 2 jours

    Total$6.68Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1652+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Malaisie
      • In Stock: 18 pièces
      • Price: $6.68

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.