SamtecCLP-108-02-G-DEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

As an added safety precaution, the socket strip CLP-108-02-G-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 340 VDC|240VAC. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.59 mm long, 2.29 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. CLP-108-02-G-D is housed in black liquid crystal polymer.

200 pièces: Livraison en 3 jours

    Total$4.30Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2542+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      États Unis
      • In Stock: 200 pièces
      • Price: $4.2997

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.